26 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-026-10-004101

DigiKey Part Number
ED8179-26-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-026-10-004101
Description
CONN SPRING PISTON 26POS PCB
Customer Reference
Detailed Description
26 Position Spring Piston Connector Through Hole
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
DigiKey
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
26
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$128.17000$128.17
10$108.95100$1,089.51
25$102.12760$2,553.19
50$97.25220$4,862.61
100$92.61030$9,261.03
250$87.79640$21,949.10
Manufacturers Standard Package