
0922-0-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED8186-ND |
Manufacturer | |
Manufacturer Product Number | 0922-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.298" (7.57mm) | |
Recommended Working Height | 0.270" (6.87mm) | |
Minimum Working Height | 0.243" (6.17mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.71800 | $77.18 |
25 | $7.23240 | $180.81 |
50 | $6.88580 | $344.29 |
100 | $6.55650 | $655.65 |
250 | $6.14576 | $1,536.44 |
500 | $5.85214 | $2,926.07 |
1,000 | $5.57272 | $5,572.72 |
3,000 | $5.15711 | $15,471.33 |