
813-22-004-30-001101 | |
|---|---|
DigiKey Part Number | ED8131-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $19.81400 | $198.14 |
| 25 | $18.57080 | $464.27 |
| 50 | $17.68440 | $884.22 |
| 100 | $16.83930 | $1,683.93 |
| 250 | $15.78464 | $3,946.16 |
| 500 | $15.03104 | $7,515.52 |
| 1,000 | $14.31396 | $14,313.96 |
| 2,500 | $13.60678 | $34,016.95 |


