Connector Header Through Hole 54 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-054-10-002000

DigiKey Part Number
ED1310-54-ND
Manufacturer
DigiKey
Manufacturer Product Number
802-10-054-10-002000
Description
CONN HEADER VERT 54POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 54 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.142" (3.61mm)
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Overall Contact Length
0.385" (9.77mm)
Connector Type
Insulation Height
0.110" (2.79mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
2
Contact Finish - Post
Gold
Row Spacing - Mating
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.60000$72.60
10$61.69400$616.94
100$52.43590$5,243.59
500$47.13058$23,565.29
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 655
Unit Price: $9.29000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: $12.58000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 264
Unit Price: $15.70000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: $18.83000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 1896
Unit Price: $21.87000