63 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-063-10-003000

DigiKey Part Number
ED11064-63-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-063-10-003000
Description
CONN RCPT 63POS 0.1 GOLD PCB
Customer Reference
Detailed Description
63 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.77000$151.77
10$128.95400$1,289.54
100$109.61400$10,961.40
500$105.56834$52,784.17
Manufacturers Standard Package
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 50
Unit Price: $172.57000
CONN RCPT 1POS GOLD PCB
In-Stock: 0
Unit Price: $5.51000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $8.39000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $11.26000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 514
Unit Price: $16.69000