800-10-0xx-10-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-045-10-001000

DigiKey Part Number
ED7264-45-ND
Manufacturer
DigiKey
Manufacturer Product Number
800-10-045-10-001000
Description
CONN HEADER VERT 45POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 45 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.08000$70.08
10$59.56500$595.65
100$50.63170$5,063.17
500$45.19874$22,599.37
1,000$43.04392$43,043.92
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 5509
Unit Price: $93.01000
CONN HEADER VERT 1POS
In-Stock: 2551
Unit Price: $4.24000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6095
Unit Price: $6.04000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 3006
Unit Price: $7.75000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 9582
Unit Price: $9.46000