342-SERIES-GOLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-139-00-594000

DigiKey Part Number
ED6764-39-ND
Manufacturer
Manufacturer Product Number
342-10-139-00-594000
Description
CONN HDR DIP POST 39POS GOLD
Customer Reference
Detailed Description
39 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
39
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$313.33000$313.33
10$255.43600$2,554.36
100$208.40090$20,840.09
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: $12.89000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: $22.50000
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: $31.69000
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: $40.64000
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: $49.43000