342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-137-00-591000

DigiKey Part Number
ED10064-37-ND
Manufacturer
Manufacturer Product Number
342-10-137-00-591000
Description
CONN HDR DIP POST 37POS GOLD
Customer Reference
Detailed Description
37 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
37
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.56000$76.56
10$62.41500$624.15
100$50.88450$5,088.45
500$44.61068$22,305.34
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 4098
Unit Price: $4.94000
CONN HDR DIP POST 2POS GOLD
In-Stock: 5248
Unit Price: $7.24000
CONN HDR DIP POST 3POS GOLD
In-Stock: 356
Unit Price: $9.55000
CONN HDR DIP POST 4POS GOLD
In-Stock: 601
Unit Price: $11.77000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: $13.91000