
342-10-129-00-594000 | |
|---|---|
DigiKey Part Number | ED6764-29-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-129-00-594000 |
Description | CONN HDR DIP POST 29POS GOLD |
Customer Reference | |
Detailed Description | 29 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.36000 | $218.36 |
| 10 | $185.58400 | $1,855.84 |
| 100 | $157.75830 | $15,775.83 |
| 500 | $157.20594 | $78,602.97 |







