316-xx-xxx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-43-133-41-001000

DigiKey Part Number
ED13264-33-ND
Manufacturer
Manufacturer Product Number
316-43-133-41-001000
Description
CONN SOCKET 33POS 0.1 GOLD PCB
Customer Reference
Detailed Description
33 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.594" (15.09mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.49000$84.49
10$68.82500$688.25
100$56.11320$5,611.32
500$49.65882$24,829.41
Manufacturers Standard Package
Alternate Length
CONN SOCKET 64POS 0.1 GOLD PCB
In-Stock: 401
Unit Price: $145.01000
CONN SOCKET 1POS GOLD PCB
In-Stock: 0
Unit Price: $5.50000
CONN SOCKET 2POS 0.1 GOLD PCB
In-Stock: 398
Unit Price: $8.38000
CONN SOCKET 3POS 0.1 GOLD PCB
In-Stock: 271
Unit Price: $11.17000
CONN SOCKET 4POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $13.96000