
821-22-062-10-004101 | |
---|---|
DigiKey Part Number | ED8201-62-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-062-10-004101 |
Description | CONN SPRING PISTON 62POS PCB |
Customer Reference | |
Detailed Description | 62 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-062-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 62 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.44000 | $283.44 |
10 | $240.89400 | $2,408.94 |
25 | $225.81560 | $5,645.39 |
50 | $215.04120 | $10,752.06 |
100 | $204.78560 | $20,478.56 |
250 | $191.98040 | $47,995.10 |