
821-22-021-10-004101 | |
---|---|
DigiKey Part Number | ED8201-21-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-021-10-004101 |
Description | CONN SPRING PISTON 21POS PCB |
Customer Reference | |
Detailed Description | 21 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-021-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 21 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.69000 | $106.69 |
10 | $86.93000 | $869.30 |
25 | $80.14000 | $2,003.50 |
50 | $75.36060 | $3,768.03 |
100 | $70.87090 | $7,087.09 |
250 | $65.34528 | $16,336.32 |
500 | $64.08974 | $32,044.87 |