
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
10 | $29.54300 | $295.43 |
25 | $27.69400 | $692.35 |
50 | $26.37040 | $1,318.52 |
100 | $25.11170 | $2,511.17 |
250 | $23.53896 | $5,884.74 |
500 | $22.41570 | $11,207.85 |
1,000 | $21.34647 | $21,346.47 |
2,500 | $20.01132 | $50,028.30 |