
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.74000 | $28.74 |
10 | $24.39500 | $243.95 |
25 | $22.86600 | $571.65 |
50 | $21.77220 | $1,088.61 |
100 | $20.73280 | $2,073.28 |
250 | $19.43412 | $4,858.53 |
500 | $18.50644 | $9,253.22 |
1,000 | $17.62360 | $17,623.60 |
2,500 | $16.52129 | $41,303.22 |