
XS-Z16-CB1R | |
---|---|
DigiKey Part Number | 602-1175-ND |
Manufacturer | |
Manufacturer Product Number | XS-Z16-CB1R |
Description | SENSOR MULT TEMP AND LIGHT |
Customer Reference | |
Detailed Description | Temperature and Light Sensor ZigBee™ Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature and Light | |
Output Type | ZigBee™ | |
Operating Temperature | -18°C ~ 55°C (TA) |