



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 900MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | HXG3000 | |
Note | - |