RF Transceiver, Modem 902MHz ~ 928MHz FHSS USB 200kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 902MHz ~ 928MHz FHSS USB 200kbps
Modems Routers & Gateways: What's the Difference?

XM-M92-UP-UA

DigiKey Part Number
XM-M92-UP-UA-ND
Manufacturer
Manufacturer Product Number
XM-M92-UP-UA
Description
MODEM XBEE 900HP 200K USB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Transceiver, Modem 902MHz ~ 928MHz FHSS USB 200kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
USB
Series
Sensitivity
-110dBm
Packaging
Box
Power - Output
24dBm
Part Status
Active
Data Rate (Max)
200kbps
Function
Transceiver, Modem
Voltage - Supply
2.1V ~ 3.6V
Modulation or Protocol
FHSS
Base Product Number
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,809.63000$1,809.63
Manufacturers Standard Package