RF Transceiver, Modem 902MHz ~ 928MHz FHSS RS-232 200kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 902MHz ~ 928MHz FHSS RS-232 200kbps
Modems Routers & Gateways: What's the Difference?

XM-M92-2P-AA

DigiKey Part Number
XM-M92-2P-AA-ND
Manufacturer
Manufacturer Product Number
XM-M92-2P-AA
Description
MODEM XBEE 900HP 200K RS-232 AUS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Transceiver, Modem 902MHz ~ 928MHz FHSS RS-232 200kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
RS-232
Series
Sensitivity
-110dBm
Packaging
Box
Power - Output
24dBm
Part Status
Active
Data Rate (Max)
200kbps
Function
Transceiver, Modem
Voltage - Supply
2.1V ~ 3.6V
Modulation or Protocol
FHSS
Base Product Number
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$2,229.49800$22,294.98