

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ethernet | |
Modulation or Protocol | ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232, USB | |
Sensitivity | -120dBm | |
Power - Output | 30dBm | |
Data Rate (Max) | 3.2Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 26V | |
Base Product Number |