



XK3-C-A2-UT-U | |
---|---|
DigiKey Part Number | 602-2171-ND |
Manufacturer | |
Manufacturer Product Number | XK3-C-A2-UT-U |
Description | XBEE3 CELLULAR LTE-M KIT |
Customer Reference | |
Detailed Description | XBee® 3 XBee® 3 Cellular Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | XBee® 3 | |
Note | - |