XK-Z11-M-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XK-Z11-M-W
Control Street Lights from the Cloud with XBee
Modems Routers & Gateways: What's the Difference?

XK-Z11-M-W

DigiKey Part Number
602-1594-ND
Manufacturer
Manufacturer Product Number
XK-Z11-M-W
Description
KIT DEV ZB RF MOD REST OF WORLD
Customer Reference
Detailed Description
XBee® Modules XBee® Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
XBee® Modules
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable