XBEE SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBEE SX
A look at the Digi XBee SX
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XBP9X-DMRS-001

DigiKey Part Number
602-1889-ND
Manufacturer
Manufacturer Product Number
XBP9X-DMRS-001
Description
RF TXRX MOD ISM<1GHZRF PAD SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, RF Pad Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XBP9X-DMRS-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
902MHz ~ 928MHz
Data Rate
250kbps
Power - Output
30dBm
Sensitivity
-113dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, RF Pad
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.6V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
330mA ~ 900mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$926.84000$926.84
100$925.27680$92,527.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.