Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP24-ACI-001J

DigiKey Part Number
XBP24-ACI-001J-ND
Manufacturer
Manufacturer Product Number
XBP24-ACI-001J
Description
RF TXRX MOD 802.15.4 CHIP TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Chip Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-100dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
55mA
Current - Transmitting
215mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.