

XBP24-ACI-001 | |
---|---|
DigiKey Part Number | XBP24-ACI-001-ND |
Manufacturer | |
Manufacturer Product Number | XBP24-ACI-001 |
Description | RF TXRX MOD 802.15.4 CHIP TH |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Chip Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XBP24-ACI-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 18dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM357 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.4V | |
Current - Receiving | 55mA | |
Current - Transmitting | 215mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |