
DIGI360-TX64-REN-1YR | |
---|---|
DigiKey Part Number | 602-DIGI360-TX64-REN-1YR-ND |
Manufacturer | |
Manufacturer Product Number | DIGI360-TX64-REN-1YR |
Description | IC |
Customer Reference | |
Detailed Description | Subscription 1 Year Digi Devices Programming Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Digi Devices | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,149.54000 | $1,149.54 |