

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | ZigBee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -87dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 5V |