X2E-Z1R-E1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X2E-Z1R-E1-A
Antenna Design: Custom Antennas for Cellular Applications
Wired vs Wireless: Which is More Secure?

X2E-Z1R-E1-A

DigiKey Part Number
602-1321-ND
Manufacturer
Manufacturer Product Number
X2E-Z1R-E1-A
Description
CONNECTPORT X2E ZIGBEE SE ROUTER
Customer Reference
Detailed Description
ZigBee™ Router Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
ZigBee™
Frequency
2.4GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-87dBm
Power - Output
18dBm
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.