

WR44-M2F1-NE1-R | |
---|---|
DigiKey Part Number | WR44-M2F1-NE1-R-ND |
Manufacturer | |
Manufacturer Product Number | WR44-M2F1-NE1-R |
Description | ROUTER |
Customer Reference | |
Detailed Description | Router AT&T RS-232, USB |
Datasheet | Datasheet |
EDA/CAD Models | WR44-M2F1-NE1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |