WR21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR21
Secure Device Management within a Private Cellular Network
Antenna Design: Custom Antennas for Cellular Applications

WR21-L81B-DB1-SU

DigiKey Part Number
WR21-L81B-DB1-SU-ND
Manufacturer
Manufacturer Product Number
WR21-L81B-DB1-SU
Description
CELLULAR ROUTER VERIZON 4G
Customer Reference
Detailed Description
4G/3G LTE Router AT&T RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 1.7GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-161dBm
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable