WR21-L52B-DE1-SU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR21-L52B-DE1-SU
WR21-L52B-DE1-SU Contents

WR21-L52B-DE1-SU

DigiKey Part Number
602-1436-ND
Manufacturer
Manufacturer Product Number
WR21-L52B-DE1-SU
Description
CELLULAR ROUTER US CANADA 4G/3G
Customer Reference
Detailed Description
EV-DO, HSPA+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
EV-DO, HSPA+
Frequency
700MHz ~ 2.6GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Note
-
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.