WR11-U900-DE1-XW primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR11-U900-DE1-XW primary
WR11-U900-DE1-XW
A Look at the Digi TransPort® WR11

WR11-U900-DE1-XW

DigiKey Part Number
602-1825-ND
Manufacturer
Manufacturer Product Number
WR11-U900-DE1-XW
Description
CELLULAR ROUTER GLOBAL HSPA 3G
Customer Reference
Detailed Description
HSPA+ Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Note
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.