WR11-L600-DE1-XU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR11-L600-DE1-XU
A Look at the Digi TransPort® WR11
Wired vs Wireless: Which is More Secure?

WR11-L600-DE1-XU

DigiKey Part Number
602-1836-ND
Manufacturer
Manufacturer Product Number
WR11-L600-DE1-XU
Description
CELLULAR ROUTER US AT&T 4G/3G
Customer Reference
Detailed Description
LTE, HSPA+ Transceiver Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
LTE, HSPA+
Frequency
700MHz ~ 2.6GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
100mW
Data Rate (Max)
100Mbps
Features
-
Note
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.