LR54-AA401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LR54-AA401

LR54-AA401

DigiKey Part Number
602-1970-ND
Manufacturer
Manufacturer Product Number
LR54-AA401
Description
CELLULAR ROUTER LTEA NA/EMEA
Customer Reference
Detailed Description
4G/3G LTE, HSPA+ Router AT&T, Verizon RJ-45, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE, HSPA+
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Applications
LTE
Interface
RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
-
Note
-
Voltage - Supply
12VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.