
FS-971 | |
|---|---|
DigiKey Part Number | FS-971-ND |
Manufacturer | |
Manufacturer Product Number | FS-971 |
Description | ELANSC520 EVAL BRD |
Customer Reference | |
Detailed Description | ElanSC520 - MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | ElanSC520 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

