DC-WME-01T-C,S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC-WME-01T-C,S
Modems Routers & Gateways: What's the Difference?

DC-WME-01T-S

DigiKey Part Number
602-1037-ND
Manufacturer
Manufacturer Product Number
DC-WME-01T-S
Description
RF TXRX MODULE WIFIRPSMA SMD
Customer Reference
Detailed Description
WiFi 802.11b Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DBPSK, DQPSK
Frequency
2.4GHz
Data Rate
11Mbps
Power - Output
16dBm
Sensitivity
-92dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
4MB Flash, 8MB SDRAM
Voltage - Supply
3.3V
Current - Receiving
270mA
Current - Transmitting
270mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types