DC-WME-01T-JT-DB | |
---|---|
DigiKey Part Number | DC-WME-01T-JT-DB-ND |
Manufacturer | |
Manufacturer Product Number | DC-WME-01T-JT-DB |
Description | BOARD DEV WI-ME MODULE JTAG |
Customer Reference | |
Detailed Description | Digi Connect® Wi-ME S Modules Digi Connect Wi-Me® Transceiver; 802.11 b (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Digi Connect® Wi-ME S Modules | |
Note | - |