


DC-WME-01T-C | |
---|---|
DigiKey Part Number | 602-1038-ND |
Manufacturer | |
Manufacturer Product Number | DC-WME-01T-C |
Description | RF TXRX MODULE WIFIRPSMA SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, DQPSK | |
Frequency | 2.4GHz | |
Data Rate | 11Mbps | |
Power - Output | 16dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash, 8MB SDRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 270mA | |
Current - Transmitting | 270mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module |