cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-WMX-JN69-NN

DigiKey Part Number
602-CC-WMX-JN69-NN-ND
Manufacturer
Manufacturer Product Number
CC-WMX-JN69-NN
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz
Data Rate
100Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
512MB Flash, 512MB RAM
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
118mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$1,139.36650$45,574.66
Manufacturers Standard Package