
CC-WMX-J97C-N | |
---|---|
DigiKey Part Number | 602-CC-WMX-J97C-N-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-J97C-N |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 1.2GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 1.2GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 4GB Flash, 1GB DDR3 | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,629.63000 | $2,629.63 |