How to Approach Embedded Design Challenges the Right Way
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-SBP-WMX-JNUP

DigiKey Part Number
CC-SBP-WMX-JNUP-ND
Manufacturer
Manufacturer Product Number
CC-SBP-WMX-JNUP
Description
SBC 528MHZ 1CORE 256MB/256MB RAM
Customer Reference
Detailed Description
Single Board Computer 528MHz 1 Core 256MB/256MB RAM ARM Cortex-A7, i.MX6Ultralite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A7, i.MX6Ultralite
Speed
528MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.830" x 3.940" (71.88mm x 100.07mm)
Form Factor
Pico-ITX
Expansion Site/Bus
CAN, GPIO, I2C, SPI, UART
RAM Capacity/Installed
256MB/256MB
Storage Interface
MicroSD
Video Outputs
LVDS, RGB
Ethernet
10/100 Mbps (2)
USB
USB 2.0 (3), USB 2.0 OTG (1)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable