EX15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EX15 Series

ASB-EX15-WX06-GLB

DigiKey Part Number
602-2303-ND
Manufacturer
Manufacturer Product Number
ASB-EX15-WX06-GLB
Description
RF ETHERNET RJ-45/RS-232 802.11
Customer Reference
Detailed Description
RF Ethernet 2.4GHz, 5GHz 802.11 a/b/g/n/ac, HSPA+, LTE Ethernet, RJ-45, RS-232 1Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Ethernet
Modulation or Protocol
802.11 a/b/g/n/ac, HSPA+, LTE
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Gbps
Features
Environmental
Voltage - Supply
18V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.