76000960-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76000960-2
Antenna Design: Custom vs Off-the-Shelf
Modems Routers & Gateways: What's the Difference?

76000960

DigiKey Part Number
602-1881-ND
Manufacturer
Manufacturer Product Number
76000960
Description
ANTENNA CDMA/LTE 450HMZ
Customer Reference
Detailed Description
RF ANTENNA CDMA, LTE Whip, Right Angle SMA Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
452MHz ~ 467.5MHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2.1
Return Loss
-
Gain
3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.622" (92.00mm)
Applications
CDMA, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types