
20-668-0003 | |
---|---|
DigiKey Part Number | 316-1062-ND |
Manufacturer | |
Manufacturer Product Number | 20-668-0003 |
Description | IC MPU RABBIT 30MHZ 100QFP |
Customer Reference | |
Detailed Description | Rabbit 2000 Microprocessor IC Rabbit® 1 Core, 8-Bit 30MHz 100-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | 20-668-0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Rabbit 2000 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 30MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Additional Interfaces | SPI |