

20-101-1323 | |
---|---|
DigiKey Part Number | 602-1373-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1323 |
Description | RF TXRX MOD WIFI THROUGH HOLE |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash, 1MB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 85mA ~ 625mA | |
Current - Transmitting | 85mA ~ 625mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 55°C | |
Package / Case | Module |