
20-101-1247 | |
---|---|
DigiKey Part Number | 316-1149-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1247 |
Description | IC MOD RABBIT5000 73.73MHZ 1.5MB |
Customer Reference | |
Detailed Description | RabbitCore® Embedded Module Rabbit 5000 73.73MHz 1.5MB 3MB |
EDA/CAD Models | 20-101-1247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 5000 | |
Co-Processor | - | |
Speed | 73.73MHz | |
Flash Size | 3MB | |
RAM Size | 1.5MB | |
Connector Type | IDC Header 2x25, 2x5, 1xAntenna | |
Size / Dimension | 1.840" L x 2.850" W (47.00mm x 72.00mm) | |
Operating Temperature | -30°C ~ 75°C |