20-101-1246
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1246

DigiKey Part Number
316-1148-ND
Manufacturer
Manufacturer Product Number
20-101-1246
Description
IC MOD RABBIT 5000 73.73MHZ 1MB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 5000 73.73MHz 1MB 1.5MB
EDA/CAD Models
20-101-1246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 5000
Co-Processor
-
Speed
73.73MHz
Flash Size
1.5MB
RAM Size
1MB
Connector Type
IDC Header 2x25, 2x5, 1xAntenna
Size / Dimension
1.840" L x 2.850" W (47.00mm x 72.00mm)
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.