cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0676

DigiKey Part Number
20-101-0676-ND
Manufacturer
Manufacturer Product Number
20-101-0676
Description
RCM3600 EVAL BRD
Customer Reference
Detailed Description
RCM3600 RabbitCore® Rabbit 3000 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
Rabbit 3000
Platform
-
Utilized IC / Part
RCM3600
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.