

101-1325 | |
---|---|
DigiKey Part Number | 602-1367-ND |
Manufacturer | |
Manufacturer Product Number | 101-1325 |
Description | KIT RCM6600W STANDARD |
Customer Reference | |
Detailed Description | RCM6600W - Bridge Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bridge | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RCM6600W | |
Note | - |