
DS-MPE-GPIO | |
---|---|
DigiKey Part Number | 2572-DS-MPE-GPIO-ND |
Manufacturer | |
Manufacturer Product Number | DS-MPE-GPIO |
Description | MiniCard 36 Digital I/O |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ethernet / PCIe | |
Power (Watts) | 460 mW | |
Cooling Type | - | |
Size / Dimension | 2.000" x 1.179" (50.80mm x 29.97mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | 10/100/1000Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,375.52000 | $2,375.52 |
5 | $2,304.96000 | $11,524.80 |