
HLMP1302107F | |
---|---|
DigiKey Part Number | HLMP1302107F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1302107F |
Description | LED CBI 3MM 1X7 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 7 Wide Red (x 7) 1.9V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 7) | |
Wavelength - Peak | 635nm | |
Configuration | 7 Wide | |
Current | 30mA | |
Millicandela Rating | 13.8mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
134 | $47.93813 | $6,423.71 |